
| SLR343EN4T3F | |
|---|---|
| DigiKey Part Number | 846-SLR343EN4T3F-ND | 
| Manufacturer | |
| Manufacturer Product Number | SLR343EN4T3F | 
| Description | LED GREEN T-1 T/H | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Green 527nm LED Indication - Discrete 3.2V Radial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Color | ||
| Configuration | - | |
| Lens Color | - | |
| Lens Transparency | - | |
| Millicandela Rating | ||
| Lens Style | Round with Domed Top | |
| Lens Size | 3.10mm Dia | |
| Voltage - Forward (Vf) (Typ) | 3.2V | |
| Current - Test | 20mA | |
| Viewing Angle | 40° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | - | |
| Features | - | |
| Package / Case | Radial | |
| Supplier Device Package | ||
| Size / Dimension | - | |
| Height (Max) | 5.60mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 33,29000 Kč | 33,29 Kč | 
| 10 | 23,61500 Kč | 236,15 Kč | 
| 100 | 17,82870 Kč | 1 782,87 Kč | 
| 500 | 15,26494 Kč | 7 632,47 Kč | 
| 1 000 | 14,42771 Kč | 14 427,71 Kč | 
| 2 000 | 13,71823 Kč | 27 436,46 Kč | 
| 6 000 | 12,80939 Kč | 76 856,34 Kč | 
| 10 000 | 12,46215 Kč | 124 621,50 Kč | 
| Unit Price without VAT: | 33,29000 Kč | 
|---|---|
| Unit Price with VAT: | 40,28090 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic