Green 572nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR-56MGT32

DigiKey Part Number
846-SLR-56MGT32CT-ND - Cut Tape (CT)
846-SLR-56MGT32TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SLR-56MGT32
Description
LED GREEN DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 129
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,66400 Kč76,64 Kč
1005,50990 Kč550,99 Kč
5004,53598 Kč2 267,99 Kč
1 0004,21556 Kč4 215,56 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0003,94311 Kč7 886,22 Kč
4 0003,71156 Kč14 846,24 Kč
6 0003,59279 Kč21 556,74 Kč
10 0003,45860 Kč34 586,00 Kč
14 0003,37876 Kč47 302,64 Kč
20 0003,30089 Kč66 017,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč