
SLR-56MG3F | |
|---|---|
DigiKey Part Number | 846-SLR-56MG3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR-56MG3F |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLR-56MG3F Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 10mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 8.90mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 100 | 5,50990 Kč | 550,99 Kč |
| 500 | 4,53598 Kč | 2 267,99 Kč |
| 1 000 | 4,21556 Kč | 4 215,56 Kč |
| 2 000 | 3,94311 Kč | 7 886,22 Kč |
| 5 000 | 3,64479 Kč | 18 223,95 Kč |
| 10 000 | 3,45860 Kč | 34 586,00 Kč |
| 25 000 | 3,25545 Kč | 81 386,25 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |









