
SH8MC5TB1 | |
|---|---|
DigiKey Part Number | 846-SH8MC5TB1TR-ND - Tape & Reel (TR) 846-SH8MC5TB1CT-ND - Cut Tape (CT) 846-SH8MC5TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8MC5TB1 |
Description | MOSFET N/P-CH 60V 6.5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6.5A (Ta), 7A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8MC5TB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A (Ta), 7A (Ta) | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 6.5A, 10V, 33mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.6nC @ 10V, 50nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 460pF @ 30V, 2630pF @ 30V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,28000 Kč | 52,28 Kč |
| 10 | 33,70300 Kč | 337,03 Kč |
| 100 | 23,05050 Kč | 2 305,05 Kč |
| 500 | 18,49496 Kč | 9 247,48 Kč |
| 1 000 | 18,32519 Kč | 18 325,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,43829 Kč | 41 095,72 Kč |
| Unit Price without VAT: | 52,28000 Kč |
|---|---|
| Unit Price with VAT: | 63,25880 Kč |


