
SH8KE7TB1 | |
|---|---|
DigiKey Part Number | 846-SH8KE7TB1TR-ND - Tape & Reel (TR) 846-SH8KE7TB1CT-ND - Cut Tape (CT) 846-SH8KE7TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8KE7TB1 |
Description | MOSFET 2N-CH 100V 8A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 8A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Ta) | |
Rds On (Max) @ Id, Vgs | 20.9mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110pF @ 50V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 38,27900 Kč | 382,79 Kč |
| 100 | 26,36090 Kč | 2 636,09 Kč |
| 500 | 21,62122 Kč | 10 810,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,85124 Kč | 44 628,10 Kč |
| 5 000 | 17,66457 Kč | 88 322,85 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |





