Mosfet Array 80V 3.4A 1.4W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH8K41GZETB

DigiKey Part Number
SH8K41GZETBTR-ND - Tape & Reel (TR)
SH8K41GZETBCT-ND - Cut Tape (CT)
SH8K41GZETBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8K41GZETB
Description
MOSFET 2N-CH 80V 3.4A 8SOP
Customer Reference
Detailed Description
Mosfet Array 80V 3.4A 1.4W Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
SH8K41GZETB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
6.6nC @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
600pF @ 10V
Part Status
Not For New Designs
Power - Max
1.4W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
80V
Supplier Device Package
8-SOP
Current - Continuous Drain (Id) @ 25°C
3.4A
Base Product Number
Rds On (Max) @ Id, Vgs
130mOhm @ 3.4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HT8KE6TB1Rohm Semiconductor2 900846-HT8KE6TB1CT-ND47,97000 KčSimilar
SH8KE6TB1Rohm Semiconductor1 175846-SH8KE6TB1CT-ND52,76000 KčSimilar
FDS89161onsemi62FDS89161CT-ND54,43000 KčSimilar
In-Stock: 2 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,41000 Kč29,41 Kč
1018,54100 Kč185,41 Kč
10012,29850 Kč1 229,85 Kč
5009,61772 Kč4 808,86 Kč
1 0008,75451 Kč8 754,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,31842 Kč20 796,05 Kč
Manufacturers Standard Package
Unit Price without VAT:29,41000 Kč
Unit Price with VAT:35,58610 Kč