Mosfet Array 100V 2.7A 1.6W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 100V 2.7A 1.6W Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS89161

DigiKey Part Number
FDS89161TR-ND - Tape & Reel (TR)
FDS89161CT-ND - Cut Tape (CT)
FDS89161DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS89161
Description
MOSFET 2N-CH 100V 2.7A 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 2.7A 1.6W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
2.7A
Rds On (Max) @ Id, Vgs
105mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
210pF @ 50V
Power - Max
1.6W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 122
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1035,17200 Kč351,72 Kč
10024,01540 Kč2 401,54 Kč
50019,24256 Kč9 621,28 Kč
1 00017,70803 Kč17 708,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,99795 Kč37 494,88 Kč
5 00014,45187 Kč72 259,35 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč