Similar



FDS89161LZ | |
|---|---|
DigiKey Part Number | FDS89161LZTR-ND - Tape & Reel (TR) FDS89161LZCT-ND - Cut Tape (CT) FDS89161LZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS89161LZ |
Description | MOSFET 2N-CH 100V 2.7A 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2.7A 1.6W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 5.3nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 302pF @ 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.6W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 100V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 2.7A | Base Product Number |
Rds On (Max) @ Id, Vgs 105mOhm @ 2.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH8K41GZETB | Rohm Semiconductor | 2 500 | SH8K41GZETBCT-ND | 1,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,55000 Kč | 47,55 Kč |
| 10 | 30,44900 Kč | 304,49 Kč |
| 100 | 20,63230 Kč | 2 063,23 Kč |
| 500 | 16,43330 Kč | 8 216,65 Kč |
| 1 000 | 15,08291 Kč | 15 082,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,73062 Kč | 31 826,55 Kč |
| 5 000 | 11,96322 Kč | 59 816,10 Kč |
| Unit Price without VAT: | 47,55000 Kč |
|---|---|
| Unit Price with VAT: | 57,53550 Kč |



