
SH8K41GZETB | |
|---|---|
DigiKey Part Number | SH8K41GZETBTR-ND - Tape & Reel (TR) SH8K41GZETBCT-ND - Cut Tape (CT) SH8K41GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8K41GZETB |
Description | MOSFET 2N-CH 80V 3.4A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 80V 3.4A 1.4W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8K41GZETB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 6.6nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 600pF @ 10V |
Part Status Not For New Designs | Power - Max 1.4W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 80V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C 3.4A | Base Product Number |
Rds On (Max) @ Id, Vgs 130mOhm @ 3.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 100 | 12,29850 Kč | 1 229,85 Kč |
| 500 | 9,61772 Kč | 4 808,86 Kč |
| 1 000 | 8,75451 Kč | 8 754,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,31842 Kč | 20 796,05 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |

