


SH8J65TB1 | |
|---|---|
DigiKey Part Number | SH8J65TB1TR-ND - Tape & Reel (TR) SH8J65TB1CT-ND - Cut Tape (CT) SH8J65TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8J65TB1 |
Description | MOSFET 2P-CH 30V 7A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8J65TB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7A | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,20000 Kč | 52,20 Kč |
| 10 | 33,61700 Kč | 336,17 Kč |
| 100 | 22,97610 Kč | 2 297,61 Kč |
| 500 | 18,42464 Kč | 9 212,32 Kč |
| 1 000 | 18,20320 Kč | 18 203,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,37947 Kč | 38 448,67 Kč |
| 5 000 | 14,87183 Kč | 74 359,15 Kč |
| Unit Price without VAT: | 52,20000 Kč |
|---|---|
| Unit Price with VAT: | 63,16200 Kč |

