
AO4813 | |
|---|---|
DigiKey Part Number | 785-1058-2-ND - Tape & Reel (TR) 785-1058-1-ND - Cut Tape (CT) 785-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4813 |
Description | MOSFET 2P-CH 30V 7.1A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.1A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 19nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1250pF @ 15V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 7.1A | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 7.1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 20,99800 Kč | 209,98 Kč |
| 100 | 13,96160 Kč | 1 396,16 Kč |
| 500 | 10,94164 Kč | 5 470,82 Kč |
| 1 000 | 9,96943 Kč | 9 969,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,73482 Kč | 26 204,46 Kč |
| 6 000 | 8,11342 Kč | 48 680,52 Kč |
| 9 000 | 7,79695 Kč | 70 172,55 Kč |
| 15 000 | 7,44144 Kč | 111 621,60 Kč |
| 21 000 | 7,27056 Kč | 152 681,76 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

