SCT3160KLGC11 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 277
Unit Price: 358,44000 Kč
Datasheet

Similar


IXYS
In Stock: 671
Unit Price: 588,15000 Kč
Datasheet

Similar


IXYS
In Stock: 677
Unit Price: 693,56000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 134
Unit Price: 182,47000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 362
Unit Price: 170,29000 Kč
Datasheet
N-Channel 1200 V 17A (Tc) 103W (Tc) Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 17A (Tc) 103W (Tc) Through Hole TO-247N
ROHM 4-pin SiC Power MOSFETs | Digi-Key Daily
ROHM's SiC Power and Gate Driver Solutions

SCT3160KLGC11

DigiKey Part Number
SCT3160KLGC11-ND
Manufacturer
Manufacturer Product Number
SCT3160KLGC11
Description
SICFET N-CH 1200V 17A TO247N
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 17A (Tc) 103W (Tc) Through Hole TO-247N
Datasheet
 Datasheet
EDA/CAD Models
SCT3160KLGC11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.6V @ 2.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 18 V
Packaging
Tube
Vgs (Max)
+22V, -4V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
398 pF @ 800 V
FET Type
Power Dissipation (Max)
103W (Tc)
Technology
Operating Temperature
175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247N
Drive Voltage (Max Rds On, Min Rds On)
18V
Package / Case
Rds On (Max) @ Id, Vgs
208mOhm @ 5A, 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH30N85XIXYS277IXFH30N85X-ND358,44000 KčSimilar
IXFH32N100XIXYS671IXFH32N100X-ND588,15000 KčSimilar
IXFX40N90PIXYS677238-IXFX40N90P-ND693,56000 KčSimilar
MSC180SMA120BMicrochip Technology134691-MSC180SMA120B-ND182,47000 KčSimilar
STW20N90K5STMicroelectronics362497-17089-ND170,29000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1248,41000 Kč248,41 Kč
30148,22500 Kč4 446,75 Kč
120126,25050 Kč15 150,06 Kč
510110,21316 Kč56 208,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:248,41000 Kč
Unit Price with VAT:300,57610 Kč