Diode 650 V 4A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS304APC9

DigiKey Part Number
SCS304APC9-ND
Manufacturer
Manufacturer Product Number
SCS304APC9
Description
DIODE SILICON CARBIDE 650V 4A
Customer Reference
Detailed Description
Diode 650 V 4A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
20 µA @ 650 V
Part Status
Obsolete
Capacitance @ Vr, F
200pF @ 1V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
4A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 4 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCS304AGC16Rohm Semiconductor920846-SCS304AGC16-ND3,94000 KčMFR Recommended
STPSC6H065DSTMicroelectronics929497-13172-ND2,46000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč