Diode 650 V 4A Through Hole TO-220ACFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS304AGC16

DigiKey Part Number
846-SCS304AGC16-ND
Manufacturer
Manufacturer Product Number
SCS304AGC16
Description
DIODE SIL CARB 650V 4A TO220ACFP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 650 V 4A Through Hole TO-220ACFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
20 µA @ 650 V
Part Status
Active
Capacitance @ Vr, F
200pF @ 1V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
4A
Supplier Device Package
TO-220ACFP
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 4 A
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 920
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
197,43000 Kč97,43 Kč
5049,90380 Kč2 495,19 Kč
10045,30530 Kč4 530,53 Kč
50037,25172 Kč18 625,86 Kč
1 00034,66497 Kč34 664,97 Kč
2 00032,49136 Kč64 982,72 Kč
5 00031,31327 Kč156 566,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,43000 Kč
Unit Price with VAT:117,89030 Kč