


SCS230KE2HRC11 | |
|---|---|
DigiKey Part Number | SCS230KE2HRC11-ND |
Manufacturer | |
Manufacturer Product Number | SCS230KE2HRC11 |
Description | DIODE ARRAY SIC 1200V 15A TO-247 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 15A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 300 µA @ 1200 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247 |
Current - Average Rectified (Io) (per Diode) 15A (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS230KE2GC11 | Rohm Semiconductor | 557 | 846-SCS230KE2GC11-ND | 456,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,84000 Kč | 467,84 Kč |
| 30 | 294,77000 Kč | 8 843,10 Kč |
| 120 | 256,91400 Kč | 30 829,68 Kč |
| 510 | 246,83149 Kč | 125 884,06 Kč |
| Unit Price without VAT: | 467,84000 Kč |
|---|---|
| Unit Price with VAT: | 566,08640 Kč |

