Diode Array 1 Pair Common Cathode 1200 V 15A (DC) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 1200 V 15A (DC) Through Hole TO-247-3
4th Gen SiC MOSFETs

SCS230KE2GC11

DigiKey Part Number
846-SCS230KE2GC11-ND
Manufacturer
Manufacturer Product Number
SCS230KE2GC11
Description
DIODE ARR SIC 1200V 15A TO-247N
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 15A (DC) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
No Recovery Time > 500mA (Io)
Manufacturer
Rohm Semiconductor
Reverse Recovery Time (trr)
0 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
300 µA @ 1200 V
Part Status
Active
Operating Temperature - Junction
175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
SiC (Silicon Carbide) Schottky
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-247N
Current - Average Rectified (Io) (per Diode)
15A (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 557
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1456,92000 Kč456,92 Kč
30287,22467 Kč8 616,74 Kč
120250,12117 Kč30 014,54 Kč
510239,42990 Kč122 109,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:456,92000 Kč
Unit Price with VAT:552,87320 Kč