


SCS220AE2GC11 | |
|---|---|
DigiKey Part Number | 846-SCS220AE2GC11-ND |
Manufacturer | |
Manufacturer Product Number | SCS220AE2GC11 |
Description | DIODE ARRAY SIC 650V 10A TO-247N |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 10A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 600 V |
Part Status Active | Operating Temperature - Junction 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-247N |
Current - Average Rectified (Io) (per Diode) 10A (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS220AE2HRC11 | Rohm Semiconductor | 197 | 846-SCS220AE2HRC11-ND | 235,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,35000 Kč | 230,35 Kč |
| 10 | 158,70300 Kč | 1 587,03 Kč |
| 450 | 101,87809 Kč | 45 845,14 Kč |
| 900 | 98,63810 Kč | 88 774,29 Kč |
| Unit Price without VAT: | 230,35000 Kč |
|---|---|
| Unit Price with VAT: | 278,72350 Kč |

