


SCS220AE2HRC11 | |
|---|---|
DigiKey Part Number | 846-SCS220AE2HRC11-ND |
Manufacturer | |
Manufacturer Product Number | SCS220AE2HRC11 |
Description | DIODE ARRAY SIC 650V 10A TO-247N |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 10A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 600 V |
Part Status Active | Operating Temperature - Junction 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-247N |
Current - Average Rectified (Io) (per Diode) 10A (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,81000 Kč | 235,81 Kč |
| 30 | 139,95167 Kč | 4 198,55 Kč |
| 120 | 118,92392 Kč | 14 270,87 Kč |
| 510 | 103,52631 Kč | 52 798,42 Kč |
| 1 020 | 101,68281 Kč | 103 716,47 Kč |
| Unit Price without VAT: | 235,81000 Kč |
|---|---|
| Unit Price with VAT: | 285,33010 Kč |

