
SCS212AJHRTLL | |
|---|---|
DigiKey Part Number | SCS212AJHRTLLTR-ND - Tape & Reel (TR) SCS212AJHRTLLCT-ND - Cut Tape (CT) SCS212AJHRTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS212AJHRTLL |
Description | DIODE SIL CARB 650V 12A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12A Surface Mount TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | SCS212AJHRTLL Models |
Category | Current - Reverse Leakage @ Vr 240 µA @ 600 V |
Mfr | Capacitance @ Vr, F 438pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 12A | Supplier Device Package TO-263AB |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 12 A | Operating Temperature - Junction 175°C (Max) |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 0 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS212AJTLL | Rohm Semiconductor | 955 | SCS212AJTLLCT-ND | 156,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,97000 Kč | 213,97 Kč |
| 10 | 146,71300 Kč | 1 467,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 98,82310 Kč | 98 823,10 Kč |
| Unit Price without VAT: | 213,97000 Kč |
|---|---|
| Unit Price with VAT: | 258,90370 Kč |

