SCS208AJHRTLL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 44,20500 Kč
Datasheet
Diode 650 V 8A Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS208AJHRTLL

DigiKey Part Number
SCS208AJHRTLLTR-ND - Tape & Reel (TR)
SCS208AJHRTLLCT-ND - Cut Tape (CT)
SCS208AJHRTLLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCS208AJHRTLL
Description
DIODE SIL CARB 650V 8A TO263AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 650 V 8A Surface Mount TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
SCS208AJHRTLL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 8 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
160 µA @ 600 V
Capacitance @ Vr, F
291pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-263AB
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,51000 Kč154,51 Kč
10104,61900 Kč1 046,19 Kč
10078,84070 Kč7 884,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00064,41300 Kč64 413,00 Kč
Manufacturers Standard Package
Unit Price without VAT:154,51000 Kč
Unit Price with VAT:186,95710 Kč