D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2PAK
4th Gen SiC MOSFETs

SCS206AJTLL

DigiKey Part Number
SCS206AJTLLTR-ND - Tape & Reel (TR)
SCS206AJTLLCT-ND - Cut Tape (CT)
SCS206AJTLLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCS206AJTLL
Description
DIODE SIL CARB 650V 6A TO263AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 650 V 6A Surface Mount TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
SCS206AJTLL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 6 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
120 µA @ 600 V
Capacitance @ Vr, F
219pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263AB
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 831
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,72000 Kč98,72 Kč
1047,86800 Kč478,68 Kč
10046,04690 Kč4 604,69 Kč
50043,28554 Kč21 642,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,36400 Kč35 364,00 Kč
Manufacturers Standard Package
Unit Price without VAT:98,72000 Kč
Unit Price with VAT:119,45120 Kč