
SCS206AJHRTLL | |
|---|---|
DigiKey Part Number | SCS206AJHRTLLTR-ND - Tape & Reel (TR) SCS206AJHRTLLCT-ND - Cut Tape (CT) SCS206AJHRTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS206AJHRTLL |
Description | DIODE SIL CARB 650V 6A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | SCS206AJHRTLL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 6 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 120 µA @ 600 V | |
Capacitance @ Vr, F | 219pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 85,94500 Kč | 859,45 Kč |
| 100 | 63,44550 Kč | 6 344,55 Kč |
| 500 | 57,27246 Kč | 28 636,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,65508 Kč | 51 655,08 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |

