SCS120KE2C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 1 149
Unit Price: 8,86000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 1200 V 10A (DC) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS120KE2C

DigiKey Part Number
SCS120KE2C-ND
Manufacturer
Manufacturer Product Number
SCS120KE2C
Description
DIODE ARRAY SIC 1200V 10A TO-247
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 10A (DC) Through Hole TO-247-3
EDA/CAD Models
SCS120KE2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
No Recovery Time > 500mA (Io)
Manufacturer
Rohm Semiconductor
Reverse Recovery Time (trr)
0 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Part Status
Obsolete
Operating Temperature - Junction
175°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
SiC (Silicon Carbide) Schottky
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-247
Current - Average Rectified (Io) (per Diode)
10A (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCDH20120CCG1_T0_00601Panjit International Inc.1 1493757-PCDH20120CCG1_T0_00601-ND8,86000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes