


PCDH20120CCG1_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-PCDH20120CCG1_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | PCDH20120CCG1_T0_00601 |
Description | DIODE ARR SIC 1200V 10A TO-247AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 10A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 10A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,19000 Kč | 269,19 Kč |
| 10 | 176,74000 Kč | 1 767,40 Kč |
| Unit Price without VAT: | 269,19000 Kč |
|---|---|
| Unit Price with VAT: | 325,71990 Kč |

