SCMP13WBC8W1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 116 334
Unit Price: 0,41000 Kč
Datasheet
White LED Indication - Discrete 2.9V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMP13WBC8W1

DigiKey Part Number
846-1111-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCMP13WBC8W1
Description
LED WHITE DIFFUSED CHIP SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SCMP13WBC8W1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Square with Flat Top
Mfr
Lens Size
0.60mm
Series
Voltage - Forward (Vf) (Typ)
2.9V
Packaging
Tape & Reel (TR)
Current - Test
5mA
Part Status
Obsolete
Mounting Type
Color
Package / Case
2-SMD, No Lead
Configuration
Standard
Supplier Device Package
Lens Color
White
Size / Dimension
1.00mm L x 0.60mm W
Lens Transparency
Diffused
Height (Max)
0.25mm
Millicandela Rating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLP14WBCN1W1Rohm Semiconductor116 334846-SMLP14WBCN1W1CT-ND0,41000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes