X1-DFN1616-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW4E075AJTCL1

DigiKey Part Number
846-RW4E075AJTCL1TR-ND - Tape & Reel (TR)
846-RW4E075AJTCL1CT-ND - Cut Tape (CT)
846-RW4E075AJTCL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RW4E075AJTCL1
Description
NCH 30V 7.5A POWER MOSFET: RW4E0
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 7.5A (Ta) 1.5W (Ta) Surface Mount DFN1616-7T
Datasheet
 Datasheet
EDA/CAD Models
RW4E075AJTCL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
26mOhm @ 7.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
6.3 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
720 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN1616-7T
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 902
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,31000 Kč30,31 Kč
1019,09200 Kč190,92 Kč
10012,67420 Kč1 267,42 Kč
5009,91960 Kč4 959,80 Kč
1 0009,03277 Kč9 032,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,90687 Kč23 720,61 Kč
6 0007,34014 Kč44 040,84 Kč
9 0007,05147 Kč63 463,23 Kč
15 0006,99913 Kč104 986,95 Kč
Manufacturers Standard Package
Unit Price without VAT:30,31000 Kč
Unit Price with VAT:36,67510 Kč