Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 12A 4.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSN12AD12-MP

DigiKey Part Number
2037-MSN12AD12-MP-ND
Manufacturer
Manufacturer Product Number
MSN12AD12-MP
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 12A 4.5V - 16V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C
Efficiency
94.5%
Mounting Type
Surface Mount
Package / Case
37-BLGA Module
Size / Dimension
0.34" L x 0.30" W x 0.26" H (8.6mm x 7.5mm x 6.5mm)
Supplier Device Package
37-LGA (8.6x7.5)
Control Features
Enable, Active High
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1301,53000 Kč301,53 Kč
5290,31800 Kč1 451,59 Kč
10285,61500 Kč2 856,15 Kč
25279,50000 Kč6 987,50 Kč
50274,95620 Kč13 747,81 Kč
100270,48360 Kč27 048,36 Kč
250264,67560 Kč66 168,90 Kč
500260,35924 Kč130 179,62 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:301,53000 Kč
Unit Price with VAT:364,85130 Kč