
MSN12AD20-MQ | |
|---|---|
DigiKey Part Number | 2037-MSN12AD20-MQ-ND |
Manufacturer | |
Manufacturer Product Number | MSN12AD20-MQ |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 18A 4.5V - 15V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 18A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 50-BLGA Module | |
Size / Dimension | 0.39" L x 0.35" W x 0.26" H (10.0mm x 9.0mm x 6.5mm) | |
Supplier Device Package | 50-LGA (10x9) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,53000 Kč | 482,53 Kč |
| 5 | 464,60200 Kč | 2 323,01 Kč |
| 10 | 457,06300 Kč | 4 570,63 Kč |
| 25 | 447,27400 Kč | 11 181,85 Kč |
| 50 | 440,00040 Kč | 22 000,02 Kč |
| 100 | 432,84020 Kč | 43 284,02 Kč |
| 250 | 423,53636 Kč | 105 884,09 Kč |
| 500 | 416,62384 Kč | 208 311,92 Kč |
| Unit Price without VAT: | 482,53000 Kč |
|---|---|
| Unit Price with VAT: | 583,86130 Kč |



