
RW4E045AJTCL1 | |
|---|---|
DigiKey Part Number | 846-RW4E045AJTCL1TR-ND - Tape & Reel (TR) 846-RW4E045AJTCL1CT-ND - Cut Tape (CT) 846-RW4E045AJTCL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW4E045AJTCL1 |
Description | NCH 30V 4.5A POWER MOSFET: RW4E0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Ta) 1.5W (Ta) Surface Mount DFN1616-7T |
Datasheet | Datasheet |
EDA/CAD Models | RW4E045AJTCL1 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 450 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.5W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN1616-7T |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 40mOhm @ 4.5A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 19,56200 Kč | 195,62 Kč |
| 100 | 12,96170 Kč | 1 296,17 Kč |
| 500 | 10,12952 Kč | 5 064,76 Kč |
| 1 000 | 9,21813 Kč | 9 218,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,06044 Kč | 24 181,32 Kč |
| 6 000 | 7,47778 Kč | 44 866,68 Kč |
| 9 000 | 7,18097 Kč | 64 628,73 Kč |
| 15 000 | 6,84760 Kč | 102 714,00 Kč |
| 21 000 | 6,65022 Kč | 139 654,62 Kč |
| 30 000 | 6,62162 Kč | 198 648,60 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |








