
RW4C045BCTCL1 | |
|---|---|
DigiKey Part Number | 846-RW4C045BCTCL1TR-ND - Tape & Reel (TR) 846-RW4C045BCTCL1CT-ND - Cut Tape (CT) 846-RW4C045BCTCL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW4C045BCTCL1 |
Description | PCH -20V -4.5A POWER MOSFET: RW4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.5A (Ta) 1.5W (Ta) Surface Mount DFN1616-7T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1616-7T | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,97211 Kč | 17 916,33 Kč |
| 6 000 | 5,51779 Kč | 33 106,74 Kč |
| 9 000 | 5,28634 Kč | 47 577,06 Kč |
| 15 000 | 5,02638 Kč | 75 395,70 Kč |
| 21 000 | 5,02114 Kč | 105 443,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 100 | 10,47590 Kč | 1 047,59 Kč |
| 500 | 8,11572 Kč | 4 057,86 Kč |
| 1 000 | 7,35560 Kč | 7 355,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 100 | 9,78930 Kč | 978,93 Kč |
| 500 | 7,58490 Kč | 3 792,45 Kč |
| 1 000 | 6,87454 Kč | 6 874,54 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |











