Zener Diode Array 1 Pair Common Anode 47 V 300 mW ±5% SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ47VTALT1G

DigiKey Part Number
MMBZ47VTALT1GOSTR-ND - Tape & Reel (TR)
MMBZ47VTALT1GOSCT-ND - Cut Tape (CT)
MMBZ47VTALT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ47VTALT1G
Description
DIODE ZENER ARRAY 47V SOT-23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 47 V 300 mW ±5% SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ47VTALT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
47 V
Tolerance
±5%
Power - Max
300 mW
Current - Reverse Leakage @ Vr
50 nA @ 38 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 085
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,31800 Kč33,18 Kč
1002,05360 Kč205,36 Kč
5001,50556 Kč752,78 Kč
1 0001,32770 Kč1 327,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,01917 Kč3 057,51 Kč
6 0000,91303 Kč5 478,18 Kč
9 0000,85886 Kč7 729,74 Kč
15 0000,79797 Kč11 969,55 Kč
21 0000,76187 Kč15 999,27 Kč
30 0000,72676 Kč21 802,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč