Similar

RV2C001ZPT2L | |
|---|---|
DigiKey Part Number | RV2C001ZPT2LTR-ND - Tape & Reel (TR) RV2C001ZPT2LCT-ND - Cut Tape (CT) RV2C001ZPT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV2C001ZPT2L |
Description | MOSFET P-CH 20V 100MA DFN1006-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 100mA (Ta) 100mW (Ta) Surface Mount VML1006 |
Datasheet | Datasheet |
EDA/CAD Models | RV2C001ZPT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3.8Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VML1006 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,05730 Kč | 305,73 Kč |
| 500 | 2,27282 Kč | 1 136,41 Kč |
| 1 000 | 2,01875 Kč | 2 018,75 Kč |
| 2 000 | 1,80447 Kč | 3 608,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,47201 Kč | 11 776,08 Kč |
| 16 000 | 1,34411 Kč | 21 505,76 Kč |
| 24 000 | 1,27893 Kč | 30 694,32 Kč |
| 40 000 | 1,20568 Kč | 48 227,20 Kč |
| 56 000 | 1,16230 Kč | 65 088,80 Kč |
| 80 000 | 1,12014 Kč | 89 611,20 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




