P-Channel 20 V 500mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 500mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3
DFN0606 MOSFETs

PMZB950UPEYL

DigiKey Part Number
1727-2333-2-ND - Tape & Reel (TR)
1727-2333-1-ND - Cut Tape (CT)
1727-2333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMZB950UPEYL
Description
MOSFET P-CH 20V 500MA DFN1006B-3
Customer Reference
Detailed Description
P-Channel 20 V 500mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.1 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
43 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta), 2.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN1006B-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 491
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,20800 Kč52,08 Kč
1003,27780 Kč327,78 Kč
5002,43618 Kč1 218,09 Kč
1 0002,16405 Kč2 164,05 Kč
2 0001,93455 Kč3 869,10 Kč
5 0001,68551 Kč8 427,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,26393 Kč12 639,30 Kč
20 0001,15301 Kč23 060,20 Kč
30 0001,09647 Kč32 894,10 Kč
50 0001,03294 Kč51 647,00 Kč
70 0000,99532 Kč69 672,40 Kč
100 0000,95875 Kč95 875,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč