
RTR025P02HZGTL | |
|---|---|
DigiKey Part Number | 846-RTR025P02HZGTLTR-ND - Tape & Reel (TR) 846-RTR025P02HZGTLCT-ND - Cut Tape (CT) 846-RTR025P02HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTR025P02HZGTL |
Description | MOSFET P-CH 20V 2.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 630 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 700mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package TSMT3 |
Rds On (Max) @ Id, Vgs 95mOhm @ 2.5A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 16,43400 Kč | 164,34 Kč |
| 100 | 10,80940 Kč | 1 080,94 Kč |
| 500 | 8,38724 Kč | 4 193,62 Kč |
| 1 000 | 7,60704 Kč | 7 607,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,61599 Kč | 19 847,97 Kč |
| 6 000 | 6,11706 Kč | 36 702,36 Kč |
| 9 000 | 5,86292 Kč | 52 766,28 Kč |
| 15 000 | 5,57740 Kč | 83 661,00 Kč |
| 21 000 | 5,40838 Kč | 113 575,98 Kč |
| 30 000 | 5,24414 Kč | 157 324,20 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |



