
DTC114EU3HZGT106 | |
|---|---|
DigiKey Part Number | DTC114EU3HZGT106TR-ND - Tape & Reel (TR) DTC114EU3HZGT106CT-ND - Cut Tape (CT) DTC114EU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114EU3HZGT106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114EU3HZGT106 Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package UMT3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 100 | 2,44630 Kč | 244,63 Kč |
| 500 | 1,80288 Kč | 901,44 Kč |
| 1 000 | 1,59438 Kč | 1 594,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32868 Kč | 3 986,04 Kč |
| 6 000 | 1,19447 Kč | 7 166,82 Kč |
| 9 000 | 1,12603 Kč | 10 134,27 Kč |
| 15 000 | 1,04903 Kč | 15 735,45 Kč |
| 21 000 | 1,00343 Kč | 21 072,03 Kč |
| 30 000 | 0,95908 Kč | 28 772,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



