Similar
Similar
Similar

RTR025N05TL | |
|---|---|
DigiKey Part Number | RTR025N05TLTR-ND - Tape & Reel (TR) RTR025N05TLCT-ND - Cut Tape (CT) RTR025N05TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTR025N05TL |
Description | MOSFET N-CH 45V 2.5A TSMT3 |
Customer Reference | |
Detailed Description | N-Channel 45 V 2.5A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RTR025N05TL Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 45 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 130mOhm @ 2.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ5H025TNTL | Rohm Semiconductor | 7 245 | RQ5H025TNTLCT-ND | 19,40000 Kč | Similar |
| RTQ020N05TR | Rohm Semiconductor | 714 | 846-RTQ020N05TRCT-ND | 18,98000 Kč | Similar |
| PMV130ENEAR | Nexperia USA Inc. | 0 | 1727-PMV130ENEARCT-ND | 8,97000 Kč | Similar |




