Similar
Similar
Similar
Similar

PMV130ENEAR | |
|---|---|
DigiKey Part Number | 1727-2299-2-ND - Tape & Reel (TR) 1727-2299-1-ND - Cut Tape (CT) 1727-2299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV130ENEAR |
Description | MOSFET N-CH 40V 2.1A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 2.1A (Ta) 460mW (Ta), 5W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV130ENEAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 170 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 460mW (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 100 | 3,45420 Kč | 345,42 Kč |
| 500 | 2,57142 Kč | 1 285,71 Kč |
| 1 000 | 2,28584 Kč | 2 285,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92237 Kč | 5 767,11 Kč |
| 6 000 | 1,73902 Kč | 10 434,12 Kč |
| 9 000 | 1,64554 Kč | 14 809,86 Kč |
| 15 000 | 1,54044 Kč | 23 106,60 Kč |
| 21 000 | 1,47818 Kč | 31 041,78 Kč |
| 30 000 | 1,41766 Kč | 42 529,80 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |









