
RTR025N05HZGTL | |
---|---|
DigiKey Part Number | 846-RTR025N05HZGTLTR-ND - Tape & Reel (TR) 846-RTR025N05HZGTLCT-ND - Cut Tape (CT) 846-RTR025N05HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTR025N05HZGTL |
Description | MOSFET N-CH 45V 2.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,71000 Kč | 17,71 Kč |
10 | 12,04000 Kč | 120,40 Kč |
100 | 8,01330 Kč | 801,33 Kč |
500 | 6,16276 Kč | 3 081,38 Kč |
1 000 | 5,56598 Kč | 5 565,98 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,46179 Kč | 13 385,37 Kč |
6 000 | 4,31306 Kč | 25 878,36 Kč |
9 000 | 3,95187 Kč | 35 566,83 Kč |
15 000 | 3,88353 Kč | 58 252,95 Kč |
21 000 | 3,87959 Kč | 81 471,39 Kč |
Unit Price without VAT: | 17,71000 Kč |
---|---|
Unit Price with VAT: | 21,42910 Kč |