
RTR025N03HZGTL | |
|---|---|
DigiKey Part Number | 846-RTR025N03HZGTLTR-ND - Tape & Reel (TR) 846-RTR025N03HZGTLCT-ND - Cut Tape (CT) 846-RTR025N03HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTR025N03HZGTL |
Description | MOSFET N-CH 30V 2.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 4.6 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 220 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 700mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package TSMT3 |
Rds On (Max) @ Id, Vgs 92mOhm @ 2.5A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.5V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 12,65900 Kč | 126,59 Kč |
| 100 | 8,22960 Kč | 822,96 Kč |
| 500 | 6,31880 Kč | 3 159,40 Kč |
| 1 000 | 5,70273 Kč | 5 702,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,91974 Kč | 14 759,22 Kč |
| 6 000 | 4,52540 Kč | 27 152,40 Kč |
| 9 000 | 4,32448 Kč | 38 920,32 Kč |
| 15 000 | 4,09876 Kč | 61 481,40 Kč |
| 21 000 | 3,96511 Kč | 83 267,31 Kč |
| 30 000 | 3,83522 Kč | 115 056,60 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |


