
RTR020N05HZGTL | |
|---|---|
DigiKey Part Number | 846-RTR020N05HZGTLTR-ND - Tape & Reel (TR) 846-RTR020N05HZGTLCT-ND - Cut Tape (CT) 846-RTR020N05HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTR020N05HZGTL |
Description | MOSFET N-CH 45V 2A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 100 | 8,55460 Kč | 855,46 Kč |
| 500 | 6,57616 Kč | 3 288,08 Kč |
| 1 000 | 5,93844 Kč | 5 938,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,12792 Kč | 15 383,76 Kč |
| 6 000 | 4,71976 Kč | 28 318,56 Kč |
| 9 000 | 4,51182 Kč | 40 606,38 Kč |
| 15 000 | 4,27817 Kč | 64 172,55 Kč |
| 21 000 | 4,13983 Kč | 86 936,43 Kč |
| 30 000 | 4,00540 Kč | 120 162,00 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


