
RTQ020N05HZGTR | |
|---|---|
DigiKey Part Number | 846-RTQ020N05HZGTR-ND - Tape & Reel (TR) 846-RTQ020N05HZGCT-ND - Cut Tape (CT) 846-RTQ020N05HZGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ020N05HZGTR |
Description | MOSFET N-CH 45V 2A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 2A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 12,31400 Kč | 123,14 Kč |
| 100 | 8,01580 Kč | 801,58 Kč |
| 500 | 6,16134 Kč | 3 080,67 Kč |
| 1 000 | 5,56373 Kč | 5 563,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,80431 Kč | 14 412,93 Kč |
| 6 000 | 4,42190 Kč | 26 531,40 Kč |
| 9 000 | 4,22707 Kč | 38 043,63 Kč |
| 15 000 | 4,00817 Kč | 60 122,55 Kč |
| 21 000 | 3,87858 Kč | 81 450,18 Kč |
| 30 000 | 3,86794 Kč | 116 038,20 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |











