


RSX051VAM30TR | |
|---|---|
DigiKey Part Number | RSX051VAM30TR-ND - Tape & Reel (TR) RSX051VAM30CT-ND - Cut Tape (CT) RSX051VAM30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX051VAM30TR |
Description | DIODE SCHOTTKY 30V 500MA TUMD2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount TUMD2M (SOD-323HE) |
Datasheet | Datasheet |
EDA/CAD Models | RSX051VAM30TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TUMD2M (SOD-323HE) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 390 mV @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 2,62270 Kč | 262,27 Kč |
| 500 | 1,93560 Kč | 967,80 Kč |
| 1 000 | 1,71281 Kč | 1 712,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42933 Kč | 4 287,99 Kč |
| 6 000 | 1,28616 Kč | 7 716,96 Kč |
| 9 000 | 1,21312 Kč | 10 918,08 Kč |
| 15 000 | 1,13102 Kč | 16 965,30 Kč |
| 21 000 | 1,08237 Kč | 22 729,77 Kč |
| 30 000 | 1,03507 Kč | 31 052,10 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





