
AOZ7200CI | |
|---|---|
DigiKey Part Number | 785-AOZ7200CITR-ND - Tape & Reel (TR) 785-AOZ7200CICT-ND - Cut Tape (CT) 785-AOZ7200CIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ7200CI |
Description | ALPHAZBL, ACTIVE BRIDGE RECTIFIE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | OR Controller SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AOZ7200CI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Supply | 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 31,14000 Kč | 311,40 Kč |
| 100 | 21,11560 Kč | 2 111,56 Kč |
| 500 | 16,82360 Kč | 8 411,80 Kč |
| 1 000 | 15,44298 Kč | 15 442,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,69070 Kč | 41 072,10 Kč |
| 6 000 | 12,80924 Kč | 76 855,44 Kč |
| 9 000 | 12,36036 Kč | 111 243,24 Kč |
| 15 000 | 12,15259 Kč | 182 288,85 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |




