
RSX048LAP2STR | |
|---|---|
DigiKey Part Number | 846-RSX048LAP2STR-ND - Tape & Reel (TR) 846-RSX048LAP2STRCT-ND - Cut Tape (CT) 846-RSX048LAP2STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX048LAP2STR |
Description | DIODE SCHOTTKY 200V 3A SOD128 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 12,88300 Kč | 128,83 Kč |
| 100 | 9,18200 Kč | 918,20 Kč |
| 500 | 7,14648 Kč | 3 573,24 Kč |
| 1 000 | 6,32974 Kč | 6 329,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,87674 Kč | 17 630,22 Kč |
| 6 000 | 4,87939 Kč | 29 276,34 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |





