
RSR020P05HZGTL | |
---|---|
DigiKey Part Number | 846-RSR020P05HZGTLTR-ND - Tape & Reel (TR) 846-RSR020P05HZGTLCT-ND - Cut Tape (CT) 846-RSR020P05HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSR020P05HZGTL |
Description | MOSFET P-CH 45V 2A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 45 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,58000 Kč | 19,58 Kč |
10 | 12,91500 Kč | 129,15 Kč |
100 | 8,66530 Kč | 866,53 Kč |
500 | 6,68434 Kč | 3 342,17 Kč |
1 000 | 6,04591 Kč | 6 045,91 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,23444 Kč | 15 703,32 Kč |
6 000 | 4,82593 Kč | 28 955,58 Kč |
9 000 | 4,50553 Kč | 40 549,77 Kč |
15 000 | 4,38394 Kč | 65 759,10 Kč |
21 000 | 4,29619 Kč | 90 219,99 Kč |
Unit Price without VAT: | 19,58000 Kč |
---|---|
Unit Price with VAT: | 23,69180 Kč |