20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 TSSOP
20 TSSOP

BD9851EFV-E2

DigiKey Part Number
BD9851EFV-E2TR-ND - Tape & Reel (TR)
BD9851EFV-E2CT-ND - Cut Tape (CT)
BD9851EFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9851EFV-E2
Description
IC REG CTRLR BUCK/BST 20HTSSOP-B
Customer Reference
Detailed Description
Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 20-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD9851EFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Type
Transistor Driver
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Buck, Boost
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 18V
Frequency - Switching
10kHz ~ 3MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 595
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
1058,99100 Kč589,91 Kč
2554,19120 Kč1 354,78 Kč
10048,90680 Kč4 890,68 Kč
25046,38840 Kč11 597,10 Kč
50044,87074 Kč22 435,37 Kč
1 00043,62094 Kč43 620,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,74380 Kč96 859,50 Kč
Manufacturers Standard Package
Unit Price without VAT:78,11000 Kč
Unit Price with VAT:94,51310 Kč