TSMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSQ035P03HZGTR

DigiKey Part Number
846-RSQ035P03HZGTR-ND - Tape & Reel (TR)
846-RSQ035P03HZGCT-ND - Cut Tape (CT)
846-RSQ035P03HZGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSQ035P03HZGTR
Description
MOSFET P-CH 30V 3.5A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
65mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9.2 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
780 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
950mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,79000 Kč24,79 Kč
1015,58100 Kč155,81 Kč
10010,24420 Kč1 024,42 Kč
5007,95372 Kč3 976,86 Kč
1 0007,21593 Kč7 215,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,27879 Kč18 836,37 Kč
6 0005,80692 Kč34 841,52 Kč
9 0005,56656 Kč50 099,04 Kč
15 0005,33769 Kč80 065,35 Kč
Manufacturers Standard Package
Unit Price without VAT:24,79000 Kč
Unit Price with VAT:29,99590 Kč