


NCV20081SN3T1G | |
|---|---|
DigiKey Part Number | 488-NCV20081SN3T1GTR-ND - Tape & Reel (TR) 488-NCV20081SN3T1GCT-ND - Cut Tape (CT) 488-NCV20081SN3T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20081SN3T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV20081SN3T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 48µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 Kč | 12,71 Kč |
| 10 | 8,91500 Kč | 89,15 Kč |
| 25 | 7,99040 Kč | 199,76 Kč |
| 100 | 6,96760 Kč | 696,76 Kč |
| 250 | 6,48064 Kč | 1 620,16 Kč |
| 500 | 6,18734 Kč | 3 093,67 Kč |
| 1 000 | 5,94572 Kč | 5 945,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,64757 Kč | 16 942,71 Kč |
| 6 000 | 5,50159 Kč | 33 009,54 Kč |
| 9 000 | 5,42848 Kč | 48 856,32 Kč |
| 15 000 | 5,34751 Kč | 80 212,65 Kč |
| 21 000 | 5,30018 Kč | 111 303,78 Kč |
| 30 000 | 5,25465 Kč | 157 639,50 Kč |
| Unit Price without VAT: | 12,71000 Kč |
|---|---|
| Unit Price with VAT: | 15,37910 Kč |



