
RSJ151P10TL | |
|---|---|
DigiKey Part Number | RSJ151P10TLTR-ND - Tape & Reel (TR) RSJ151P10TLCT-ND - Cut Tape (CT) RSJ151P10TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSJ151P10TL |
Description | MOSFET P-CH 100V 15A LPTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 15A (Tc) 1.35W (Ta), 50W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | RSJ151P10TL Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3800 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.35W (Ta), 50W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 120mOhm @ 15A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 Kč | 46,72 Kč |
| 10 | 29,88600 Kč | 298,86 Kč |
| 100 | 20,24230 Kč | 2 024,23 Kč |
| 500 | 16,11046 Kč | 8 055,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,78113 Kč | 14 781,13 Kč |
| 2 000 | 13,66359 Kč | 27 327,18 Kč |
| 3 000 | 13,09433 Kč | 39 282,99 Kč |
| 5 000 | 12,45465 Kč | 62 273,25 Kč |
| 7 000 | 12,07608 Kč | 84 532,56 Kč |
| 10 000 | 11,70813 Kč | 117 081,30 Kč |
| Unit Price without VAT: | 46,72000 Kč |
|---|---|
| Unit Price with VAT: | 56,53120 Kč |






