
NFM3DCC223R1H3L | |
|---|---|
DigiKey Part Number | 490-11847-2-ND - Tape & Reel (TR) 490-11847-1-ND - Cut Tape (CT) 490-11847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM3DCC223R1H3L |
Description | CAP FEEDTHRU 0.022UF 50V 1205 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 50V 300 mA 1205 (3212 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM3DCC223R1H3L Models |
Category | Voltage - Rated 50V |
Manufacturer Murata Electronics | Current 300 mA |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1205 (3212 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.126" L x 0.049" W (3.20mm x 1.25mm) |
Capacitance 0.022 µF | Height (Max) 0.035" (0.90mm) |
Tolerance -20%, +50% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,42200 Kč | 54,22 Kč |
| 25 | 4,98880 Kč | 124,72 Kč |
| 50 | 4,69240 Kč | 234,62 Kč |
| 100 | 4,41090 Kč | 441,09 Kč |
| 250 | 4,06764 Kč | 1 016,91 Kč |
| 500 | 3,82574 Kč | 1 912,87 Kč |
| 1 000 | 3,59841 Kč | 3 598,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,09313 Kč | 12 372,52 Kč |
| 8 000 | 2,90960 Kč | 23 276,80 Kč |
| 12 000 | 2,80734 Kč | 33 688,08 Kč |
| 20 000 | 2,68354 Kč | 53 670,80 Kč |
| 28 000 | 2,60497 Kč | 72 939,16 Kč |
| 40 000 | 2,52416 Kč | 100 966,40 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |





